Filter Your Search
1 - 4 of 4 results
|
DSP56301VF80
NXP Semiconductors
|
Check for Price | Obsolete | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
DSP56301VF80
Freescale Semiconductor
|
Check for Price | No | Transferred | 24 | 4096 | 24 | 24 | 80 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B252 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 220 | 30 | 252 | PLASTIC/EPOXY | BGA | BGA252,16X16,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 1.9 mm | 21 mm | 21 mm | FREESCALE SEMICONDUCTOR INC | not_compliant | 8542.31.00.01 | BGA | MOLD ARRAY PROCESS, BGA-252 | 252 | 3A991 | ||
|
DSP56301VF80
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 24 | 4096 | 24 | 24 | 80 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B252 | Not Qualified | 1 | 100 °C | -40 °C | 252 | PLASTIC/EPOXY | BGA | BGA252,16X16,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 1.9 mm | 21 mm | 21 mm | MOTOROLA INC | unknown | 8542.31.00.01 | BGA | BGA, BGA252,16X16,50 | 252 | 3A991.A.2 | ||||||
|
DSP56301VF80
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 24 | 4096 | 24 | 24 | 80 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B252 | Not Qualified | 1 | 100 °C | -40 °C | 252 | PLASTIC/EPOXY | BGA | BGA252,16X16,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 1.9 mm | 21 mm | 21 mm | MOTOROLA INC | unknown | 8542.31.00.01 | MOLD ARRAY PROCESS, BGA-252 | 3A991.A.2 |