Filter Your Search
1 - 10 of 58 results
|
DSP56167FV60
NXP Semiconductors
|
Check for Price | Active | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
DSP56100
Motorola Semiconductor Products
|
Check for Price | Obsolete | MOTOROLA INC | unknown | 8542.31.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
DSP56156FV60
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 2048 | 16 | 16 | 60 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | HCMOS | NO | NO | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | S-PQFP-G112 | Not Qualified | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | 20 X 20 MM, 1.50 MM HEIGHT, PLASTIC, TQFP-112 | QFP | 112 | 3A991.A.2 | |||||||||||||||||
|
DSP56156ROMFE60
Motorola Mobility LLC
|
Check for Price | Obsolete | 16 | 1024 | 16 | 16 | 60 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | 30 MIPS; EMULATION HARDWARE; 3 EXECUTION UNITS; 8-BIT HOST INTERFACE PORT | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 2 | 2 | 16 | 16 | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQFP-G112 | Not Qualified | 125 °C | -40 °C | 112 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.45 mm | 19.64 mm | 19.64 mm | MOTOROLA INC | unknown | 8542.31.00.01 | QFP, | QFP | 112 | 3A991.A.2 | |||||||
|
DSP56116CLASC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 16 | 0 | NO | 5 V | CMOS | COMMERCIAL | S-XPGA-P100 | Not Qualified | e0 | 70 °C | 100 | CERAMIC | PGA | PGA100M,13X13 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.31.00.01 | PGA, PGA100M,13X13 | |||||||||||||||||||||||||||||
|
DSP56116CLASA
Freescale Semiconductor
|
Check for Price | No | Obsolete | 16 | 0 | NO | 5 V | CMOS | COMMERCIAL | S-XPGA-P100 | Not Qualified | e0 | 70 °C | 100 | CERAMIC | PGA | PGA100M,13X13 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.31.00.01 | PGA, PGA100M,13X13 | |||||||||||||||||||||||||||||
|
DSP56116CLASA
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 16 | 0 | NO | 5 V | CMOS | COMMERCIAL | S-XPGA-P100 | Not Qualified | e0 | 70 °C | 100 | CERAMIC | PGA | PGA100M,13X13 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | MOTOROLA INC | unknown | 8542.31.00.01 | PGA, PGA100M,13X13 | |||||||||||||||||||||||||||||
|
DSP56156FV60
Motorola Mobility LLC
|
Check for Price | Obsolete | 16 | 1024 | 16 | 16 | 60 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | 30 MIPS; EMULATION HARDWARE; 3 EXECUTION UNITS; 8-BIT HOST INTERFACE PORT | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 2 | 2 | 16 | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | 125 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | unknown | 8542.31.00.01 | LQFP, QFP112,.87SQ | QFP | 112 | 3A991.A.2 | ||||||||
|
DSP56166ROM
Freescale Semiconductor
|
Check for Price | No | Obsolete | 16 | 4096 | YES | 5 V | CMOS | FIXED-POINT | 5 V | S-XQFP-G112 | Not Qualified | e0 | 112 | CERAMIC | QFP | QFP112,.91SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | QFP, QFP112,.91SQ | ||||||||||||||||||||||||||||||
|
DSP56156FV40
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 2048 | 16 | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | HCMOS | NO | NO | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | S-PQFP-G112 | Not Qualified | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | 20 X 20 MM, 1.50 MM HEIGHT, PLASTIC, TQFP-112 | QFP | 112 | 3A991.A.2 |