Filter Your Search
1 - 10 of 38 results
|
DSP56156FV60
Motorola Mobility LLC
|
Check for Price | Obsolete | 16 | 1024 | 16 | 16 | 60 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | 30 MIPS; EMULATION HARDWARE; 3 EXECUTION UNITS; 8-BIT HOST INTERFACE PORT | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 2 | 2 | 16 | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | 125 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | QFP | LQFP, QFP112,.87SQ | 112 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
DSP56156ROMFE60
Motorola Mobility LLC
|
Check for Price | Obsolete | 1024 | 16 | 16 | 60 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | 30 MIPS; EMULATION HARDWARE; 3 EXECUTION UNITS; 8-BIT HOST INTERFACE PORT | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 2 | 2 | 16 | 16 | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQFP-G112 | Not Qualified | 125 °C | -40 °C | 112 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.45 mm | 19.64 mm | 19.64 mm | MOTOROLA INC | QFP | QFP, | 112 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
DSP56156FV60
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 2048 | 16 | 16 | 60 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | HCMOS | NO | NO | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | S-PQFP-G112 | Not Qualified | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | 20 X 20 MM, 1.50 MM HEIGHT, PLASTIC, TQFP-112 | 112 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
DSP56156MFE40
Freescale Semiconductor
|
Check for Price | No | Obsolete | 16 | 2048 | YES | 5 V | CMOS | AUTOMOTIVE | Not Qualified | e0 | 125 °C | -40 °C | 112 | CERAMIC | QFP | QFP112(UNSPEC) | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QFP, QFP112(UNSPEC) | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
DSP56156FV50
Motorola Mobility LLC
|
Check for Price | Obsolete | 1024 | 16 | 16 | 50 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | EMULATION HARDWARE; 3 EXECUTION UNITS; 8-BIT HOST INTERFACE PORT | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 2 | 2 | 16 | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | 125 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | QFP | LQFP, | 112 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
DSP56156FE40
Motorola Semiconductor Products
|
Check for Price | Obsolete | 16 | 1024 | 16 | 16 | 40 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | EMULATION HARDWARE; 3 EXECUTION UNITS; 8-BIT HOST INTERFACE PORT | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 2 | 2 | 16 | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQFP-G112 | Not Qualified | 125 °C | -40 °C | 112 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP112,.91SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.45 mm | 19.64 mm | 19.64 mm | MOTOROLA INC | 20 X 20 MM, 3 MM HEIGHT, CERAMIC, QFP-112 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
DSP56156FV40
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 2048 | 16 | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | HCMOS | NO | NO | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | S-PQFP-G112 | Not Qualified | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | 20 X 20 MM, 1.50 MM HEIGHT, PLASTIC, TQFP-112 | 112 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
DSP56156FE60
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 2048 | 16 | 16 | 60 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | HCMOS | NO | NO | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | S-CQFP-G112 | Not Qualified | 112 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP112,.91SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.45 mm | 19.64 mm | 19.64 mm | FREESCALE SEMICONDUCTOR INC | QFP | 20 X 20 MM, 3 MM HEIGHT, CERAMIC, QFP-112 | 112 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
DSP56156ROMFV50
Motorola Semiconductor Products
|
Check for Price | Obsolete | 1024 | 16 | 16 | 50 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | EMULATION HARDWARE; 3 EXECUTION UNITS; 8-BIT HOST INTERFACE PORT | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 2 | 2 | 16 | 16 | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | 125 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | LQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
DSP56156ROMFV40
Motorola Semiconductor Products
|
Check for Price | Obsolete | 1024 | 16 | 16 | 40 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | EMULATION HARDWARE; 3 EXECUTION UNITS; 8-BIT HOST INTERFACE PORT | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 2 | 2 | 16 | 16 | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | 125 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | 20 X 20 MM, 1.50 MM HEIGHT, PLASTIC, TQFP-112 | unknown | 3A991.A.2 | 8542.31.00.01 |