Filter Your Search
1 - 4 of 4 results
|
DSP56002PV40
Motorola Mobility LLC
|
Check for Price | Transferred | 24 | 512 | 24 | 16 | 40 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | NO | FIXED POINT | NO | MULTIPLE | NO | 3 | 2 | 24 | 105 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
DSP56002PV40
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 24 | 512 | 24 | 16 | 40 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | NO | FIXED POINT | NO | MULTIPLE | NO | 3 | 2 | 24 | 105 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | 20 X 20 MM, 1.50 MM HEIGHT, PLASTIC, TQFP-144 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
DSP56002PV40
Freescale Semiconductor
|
Check for Price | Transferred | 24 | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | NO | NO | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LFQFP, | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
DSP56002PV40
NXP Semiconductors
|
Check for Price | Obsolete | 24 | 512 | 24 | 16 | 40 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 3 | 1 | 24 | 24 | MROM | 105 mA | 5.5 V | 4.5 V | S-PQFP-G144 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | , | unknown | 3A991.A.2 | 8542.31.00.01 |