Filter Your Search
1 - 4 of 4 results
|
DSP56002FC40
Freescale Semiconductor
|
Check for Price | Transferred | 24 | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | NO | NO | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | S-PQFP-G132 | Not Qualified | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | QFP | 1.100 X 1.100 INCH, 0.190 INCH HEIGHT, PLASTIC, QFP-132 | 132 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
|
DSP56002FC40
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 24 | 512 | 24 | 16 | 40 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 3 EXECUTION UNITS; 20 MIPS; ON-CHIP EMULATION; PHASE LOCKED LOOP | NO | NO | FIXED POINT | NO | MULTIPLE | NO | 3 | 2 | 24 | 105 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e0 | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | 1.100 X 1.100 INCH, 0.19 INCH HEIGHT, PLASTIC, QFP-132 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
DSP56002FC40
NXP Semiconductors
|
Check for Price | Obsolete | 24 | 512 | 24 | 16 | 40 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 3 | 1 | 24 | 24 | MROM | 105 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | QFP-132 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
DSP56002FC40
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 24 | 512 | 24 | 16 | 40 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 3 EXECUTION UNITS; 20 MIPS; ON-CHIP EMULATION; PHASE LOCKED LOOP | NO | NO | FIXED POINT | NO | MULTIPLE | NO | 3 | 2 | 24 | 105 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e0 | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | QFP | BQFP, | 132 | unknown | 3A991.A.2 | 8542.31.00.01 |