Filter Your Search
1 - 10 of 30 results
|
DSP56002PV66
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 24 | 512 | 24 | 16 | 66 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | NO | FIXED POINT | NO | MULTIPLE | NO | 3 | 2 | 24 | 130 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | 20 X 20 MM, 1.50 MM HEIGHT, PLASTIC, TQFP-144 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
DSP56002FC80
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 24 | 512 | 24 | 16 | 80 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | NO | FIXED POINT | NO | MULTIPLE | NO | 3 | 2 | 24 | 160 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e0 | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.2SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | BQFP, SPQFP132,1.2SQ | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 132 | ||||
|
DSP56002PV80
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 24 | 512 | 24 | 16 | 80 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | NO | FIXED POINT | NO | MULTIPLE | NO | 3 | 2 | 24 | 160 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | 20 X 20 MM, 1.50 MM HEIGHT, PLASTIC, TQFP-144 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
DSP56002FD40
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 24 | 512 | YES | 5 V | CMOS | FIXED POINT | INDUSTRIAL | S-PQFP-F132 | Not Qualified | e0 | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | GQFF | TPAK132,1.8SQ,25 | SQUARE | FLATPACK, GUARD RING | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | MOTOROLA INC | GQFF, TPAK132,1.8SQ,25 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
DSP56002FC80
NXP Semiconductors
|
Check for Price | Active | 24 | 512 | 24 | 16 | 80 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 3 | 1 | 24 | 24 | MROM | 160 mA | 5.5 V | 4.5 V | S-PQFP-G132 | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | , | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
DSP56002PV40
Motorola Mobility LLC
|
Check for Price | Transferred | 24 | 512 | 24 | 16 | 40 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | NO | FIXED POINT | NO | MULTIPLE | NO | 3 | 2 | 24 | 105 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | LFQFP, QFP144,.87SQ,20 | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 144 | |||||
|
DSP56002PV40
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 24 | 512 | 24 | 16 | 40 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | NO | FIXED POINT | NO | MULTIPLE | NO | 3 | 2 | 24 | 105 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | 20 X 20 MM, 1.50 MM HEIGHT, PLASTIC, TQFP-144 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
DSP56002RC40
Freescale Semiconductor
|
Check for Price | Transferred | 24 | 16 | 40 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | NO | NO | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | S-CPGA-P132 | Not Qualified | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.544 mm | 34.544 mm | FREESCALE SEMICONDUCTOR INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | PGA | 132 | |||||||||||||||||||
|
DSP56002FC40
Freescale Semiconductor
|
Check for Price | Transferred | 24 | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | NO | NO | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | S-PQFP-G132 | Not Qualified | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | 1.100 X 1.100 INCH, 0.190 INCH HEIGHT, PLASTIC, QFP-132 | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 132 | |||||||||||||||||||
|
DSP56002PV40
Freescale Semiconductor
|
Check for Price | Transferred | 24 | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | NO | NO | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 144 |