Filter Your Search
1 - 10 of 49 results
|
DSP32C-F33-0100I
LSI Corporation
|
Check for Price | No | Obsolete | 32 | 1536 | YES | 5 V | CMOS | FLOATING POINT | 225 mA | INDUSTRIAL | S-PQFP-G164 | Not Qualified | e0 | 85 °C | -40 °C | 164 | PLASTIC/EPOXY | BQFP | SPQFP164,1.3SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | AGERE SYSTEMS INC | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
DSP32C-R35-080
LSI Corporation
|
Check for Price | No | Obsolete | 32 | 1536 | NO | 5 V | CMOS | FLOATING POINT | 225 mA | COMMERCIAL | S-XPGA-P132 | Not Qualified | e0 | 70 °C | 132 | CERAMIC | PGA | PGA132,13X13 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | AGERE SYSTEMS INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
WE-DSP32C-M43-080
LSI Corporation
|
Check for Price | No | Obsolete | 32 | 2048 | YES | 5 V | CMOS | FLOATING POINT | 225 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | AGERE SYSTEMS INC | unknown | 8542.31.00.01 | QCCJ, LDCC68,1.0SQ | |||||||||||||||||||||
|
WEDSP32C-100FL{ROMLESS-VER}
LSI Corporation
|
Check for Price | Obsolete | 32 | 768 | 32 | 24 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 2 EXECUTION UNITS; SINGLE CYCLE INSTRUCT... more | NO | NO | FLOATING POINT | NO | SINGLE | NO | 2 | 1 | 32 | 180 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G164 | Not Qualified | 85 °C | -40 °C | 164 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | AT & T MICROELECTRONICS | unknown | 8542.31.00.01 | , | 3A991.A.2 | ||||||||||
|
WEDSP32C-100RL(ROM-VER)
LSI Corporation
|
Check for Price | Obsolete | 32 | 512 | 32 | 24 | 40 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 2 EXECUTION UNITS; SINGLE CYCLE INSTRUCT... more | NO | NO | FLOATING POINT | NO | SINGLE | NO | 2 | 1 | 32 | 32 | MROM | 180 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-CPGA-P133 | Not Qualified | 85 °C | -40 °C | 133 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | AT & T MICROELECTRONICS | unknown | 8542.31.00.01 | , | 3A991.A.2 | ||||||||
|
WE-DSP32C-M43-070
LSI Corporation
|
Check for Price | No | Obsolete | 32 | 2048 | YES | 5 V | CMOS | FLOATING POINT | 225 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | AGERE SYSTEMS INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
WEDSP32C-80TC
LSI Corporation
|
Check for Price | Obsolete | 32 | 1024 | 50 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 2 EXECUTION UNITS; SINGLE CYCLE INSTRUCT... more | NO | NO | FLOATING POINT | NO | SINGLE | NO | 2 | 1 | 32 | 200 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | AT & T MICROELECTRONICS | unknown | 8542.31.00.01 | , | 3A991.A.2 | ||||||||||||
|
DSP32C-L33-080
LSI Corporation
|
Check for Price | Obsolete | AGERE SYSTEMS INC | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||
|
DSP32C-F35-080
LSI Corporation
|
Check for Price | No | Obsolete | 32 | 1536 | YES | 5 V | CMOS | FLOATING POINT | 225 mA | COMMERCIAL | S-PQFP-G164 | Not Qualified | e0 | 70 °C | 164 | PLASTIC/EPOXY | BQFP | SPQFP164,1.3SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | AGERE SYSTEMS INC | unknown | 8542.31.00.01 | BQFP, SPQFP164,1.3SQ | |||||||||||||||||||||
|
DSP32C-F33-080I
LSI Corporation
|
Check for Price | Obsolete | AGERE SYSTEMS INC | unknown | 8542.39.00.01 | , |