Filter Your Search
1 - 2 of 2 results
|
DSP1616-25FC
LSI Corporation
|
Check for Price | No | Obsolete | 16 | 2048 | YES | 5 V | CMOS | FIXED POINT | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | AGERE SYSTEMS INC | BQFP, SPQFP100,.9SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
DSP161625-FC
LSI Corporation
|
Check for Price | No | Obsolete | 16 | 1024 | 16 | 16 | 40 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | EMULATION HARDWARE; DUAL PORT RAM; 8-BIT... more | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 3 | 2 | 16 | 16 | MROM | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | AT & T MICROELECTRONICS | BQFP, SPQFP100,.9SQ | unknown | 8542.31.00.01 | 3A991.A.2 |