Filter Your Search
1 - 2 of 2 results
|
DSP101JP
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 2.75 V | 1 | 18 | 11.1 kHz | NO | ADC, SUCCESSIVE APPROXIMATION | -2.75 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | OTHER | SERIAL | R-PDIP-T28 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP28,.6 | 28 | not_compliant | 8542.39.00.01 | ||||
|
DSP101JP
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 2.75 V | 1 | 18 | 11.1 kHz | NO | ADC, SUCCESSIVE APPROXIMATION | -2.75 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | BURR-BROWN CORP | PLASTIC, DIP-28 | unknown | 8542.39.00.01 |