Filter Your Search
1 - 10 of 34 results
|
DSP10-5
TDK-Lambda Corporation
|
$24.3274 | Yes | Transferred | 115 V | 5 V | 264 V | 90 V | 4.95 V | 5.05 V | 1 | NO | NO | Also Operate with 120-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 74 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | OTHER | 7.5 W | R-XXFM-X4 | UL, CE, EN, CSA, IEC | 71 °C | -25 °C | 4 | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | PACKAGE-4 | compliant | EAR99 | TDK | ||||||||
|
DSP10-24
TDK Corporation
|
$24.4400 | Yes | Not Recommended | 115 V | 24 V | 264 V | 90 V | 24.24 V | 23.76 V | 420 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | HYBRID | OTHER | 10.1 W | R-XXMA-X4 | CE, UL | 71 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 55.6 mm | 91 mm | TDK CORP | PACKAGE-4 | compliant | TDK | |||||
|
DSP10-24
TDK-Lambda Corporation
|
$27.5077 | Yes | Transferred | 115 V | 24 V | 264 V | 90 V | 23.76 V | 24.24 V | 1 | NO | NO | Also Operate with 120-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | OTHER | 10.1 W | R-XXFM-X4 | UL, CE, EN, CSA, IEC | 71 °C | -25 °C | 4 | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | PACKAGE-4 | compliant | EAR99 | TDK | ||||||||
|
DSP10-15
TDK-Lambda Corporation
|
$27.7594 | Yes | Transferred | 115 V | 15 V | 264 V | 90 V | 14.85 V | 15.15 V | 1 | NO | NO | Also Operate with 120-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 78 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | OTHER | 10.1 W | R-XXFM-X4 | UL, CE, EN, CSA, IEC | 71 °C | -25 °C | 4 | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | PACKAGE-4 | compliant | EAR99 | TDK | ||||||||
|
DSP10-12
TDK-Lambda Corporation
|
$29.4456 | Yes | Transferred | 115 V | 12 V | 264 V | 90 V | 11.88 V | 12.12 V | 1 | NO | NO | Also Operate with 120-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 78 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | OTHER | 10 W | R-XXFM-X4 | UL, CE, EN, CSA, IEC | 71 °C | -25 °C | 4 | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | PACKAGE-4 | compliant | EAR99 | TDK | ||||||||
|
DSP100-24
TDK-Lambda Corporation
|
$59.5974 | Yes | Transferred | 115 V | 24 V | 264 V | 90 V | 24 V | 28 V | 1 | NO | YES | Also Operate with 120-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | OTHER | 100.8 W | R-XXFM-X6 | UL, CE, EN, CSA, IEC | 71 °C | -25 °C | 6 | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | PACKAGE-6 | compliant | EAR99 | TDK | ||||||||
|
DSP100-24/C2
TDK Corporation
|
$62.0400 | Yes | Not Recommended | 115 V | 24 V | 264 V | 90 V | 4.2 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 100.8 W | CE, UL | 71 °C | -25 °C | 55.6 mm | 91 mm | TDK CORP | compliant | TDK | ||||||||||||||||||||||
|
DSP100-12
TDK-Lambda Corporation
|
$62.7514 | Yes | Transferred | 115 V | 12 V | 264 V | 90 V | 12 V | 14 V | 1 | NO | YES | Also Operate with 120-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | OTHER | 72 W | R-XXFM-X6 | UL, CE, EN, CSA, IEC | 71 °C | -25 °C | 6 | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | PACKAGE-6 | compliant | TDK | |||||||||
|
DSP100-15
TDK-Lambda Corporation
|
$64.1475 | Yes | Transferred | 115 V | 15 V | 264 V | 90 V | 13.5 V | 16.5 V | 1 | NO | YES | Also Operate with 120-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | OTHER | 75 W | R-XXFM-X6 | UL, CE, EN, CSA, IEC | 71 °C | -25 °C | 6 | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | PACKAGE-6 | compliant | EAR99 | TDK | ||||||||
|
DSP100-24/C2
TDK-Lambda Corporation
|
$64.6184 | Yes | Transferred | 115 V | 24 V | 264 V | 90 V | 20 V | 24.2 V | 1 | NO | YES | Also Operate with 120-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | OTHER | 91.2 W | R-XXFM-X6 | UL, CE, EN, CSA, IEC | 71 °C | -25 °C | 6 | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | PACKAGE-6 | compliant | EAR99 | TDK |