Filter Your Search
1 - 5 of 5 results
|
DSO751SVNAA-54.000MHZ
KDS Daishinku Corp
|
Check for Price | Yes | End Of Life | 54 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; OTHER TEMP RANGES ALSO AVAILABLE | 8 ns | NO | 8 ns | 6 mA | 3.6 V | 3 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.3mm x 4.9mm x 1.5mm | DAISHINKU CORP | DILCC4,.2,200 | unknown | Clock | |||||
|
DSO751SVNAA
KDS Daishinku Corp
|
Check for Price | Obsolete | CMOS | DAISHINKU CORP | unknown | Clock | ||||||||||||||||||||||||||
|
DSO751SVNAA-0.700MHZ
KDS Daishinku Corp
|
Check for Price | Yes | Obsolete | 700 kHz | 100 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; OTHER TEMP RANGES ALSO AVAILABLE | 8 ns | NO | 8 ns | 2 mA | 3.6 V | 3 V | 55/45 % | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.3mm x 4.9mm x 1.5mm | DAISHINKU CORP | DILCC4,.2,200 | unknown | Clock | ||||
|
DSO751SVNAA-33.330MHZ
KDS Daishinku Corp
|
Check for Price | Yes | Obsolete | 33.33 MHz | 3.3 V | CMOS | 90 MHz | 700 kHz | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | DILCC4,.2,200 | YES | DAISHINKU CORP | DILCC4,.2,200 | unknown | |||||||||||||||
|
DSO751SVNAA-90.000MHZ
KDS Daishinku Corp
|
Check for Price | Yes | Obsolete | 90 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; OTHER TEMP RANGES ALSO AVAILABLE | 5 ns | NO | 5 ns | 3.6 V | 3 V | 60/40 % | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.3mm x 4.9mm x 1.5mm | DAISHINKU CORP | DILCC4,.2,200 | unknown | Clock |