Parametric results for: DSO221SW under Other Oscillators

Filter Your Search

1 - 10 of 90 results

|
-
-
-
-
-
-
Manufacturer Part Number: dso221sw
Select parts from the table below to compare.
Compare
Compare
DSO221SWMM-3.000MHZ
KDS Daishinku Corp
Check for Price Yes End Of Life 3 MHz 3 MHz 60 MHz 3 V 3.2 mA Not Qualified 110 °C -40 °C AEC-Q100 SURFACE MOUNT 4 CERAMIC DILCC4,.08,65 YES DAISHINKU CORP unknown
DSO221SWBG-60.000MHZ
KDS Daishinku Corp
Check for Price Yes End Of Life 3 MHz 60 MHz 60 MHz 2.8 V 4 mA Not Qualified 85 °C -30 °C AEC-Q100 SURFACE MOUNT 4 CERAMIC DILCC4,.08,65 YES DAISHINKU CORP unknown
DSO221SWAM-60.000MHZ
KDS Daishinku Corp
Check for Price Yes End Of Life 3 MHz 60 MHz 60 MHz 3.3 V 4.5 mA Not Qualified 110 °C -40 °C AEC-Q100 SURFACE MOUNT 4 CERAMIC DILCC4,.08,65 YES DAISHINKU CORP unknown DILCC4,.08,65
DSO221SWMG
KDS Daishinku Corp
Check for Price End Of Life 3 MHz 60 MHz 12 % 15 pF 3 V CMOS AEC-Q100; ENABLE/DISABLE FUNCTION; TR, 7 INCH 6 ns NO 6 ns 3.3 V 2.7 V 55/45 % 85 °C -30 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.8mm DAISHINKU CORP unknown Clock
DSO221SWMH
KDS Daishinku Corp
Check for Price End Of Life 3 MHz 60 MHz 10 % 15 pF 3 V CMOS AEC-Q100; ENABLE/DISABLE FUNCTION; TR, 7 INCH 6 ns NO 6 ns 3.3 V 2.7 V 55/45 % 70 °C -20 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.8mm DAISHINKU CORP unknown Clock
DSO221SWAH-54.000MHZ
KDS Daishinku Corp
Check for Price End Of Life 54 MHz 10 % 15 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 3.6 V 3 V 55/45 % 70 °C -20 °C SURFACE MOUNT 4 LCC4,.07X.09,64/50 YES 2.5mm x 2.0mm x 0.8mm DAISHINKU CORP unknown
DSO221SWBM-60.000MHZ
KDS Daishinku Corp
Check for Price Yes End Of Life 3 MHz 60 MHz 60 MHz 2.8 V 4 mA Not Qualified 110 °C -40 °C AEC-Q100 SURFACE MOUNT 4 CERAMIC DILCC4,.08,65 YES DAISHINKU CORP unknown DILCC4,.08,65
DSO221SWBG
KDS Daishinku Corp
Check for Price Yes Yes End Of Life 3 MHz 60 MHz 12 % 15 pF 2.8 V CMOS TAPE AND REEL 6 ns NO 6 ns 3 V 2.6 V 55/45 % e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 2.5mm x 2.0mm x 0.8mm DAISHINKU CORP unknown Clock
DSO221SWCH-3.000MHZ
KDS Daishinku Corp
Check for Price Yes End Of Life 3 MHz 3 MHz 60 MHz 2.5 V 2.5 mA Not Qualified 70 °C -20 °C AEC-Q100 SURFACE MOUNT 4 CERAMIC DILCC4,.08,65 YES DAISHINKU CORP unknown DILCC4,.08,65
DSO221SWMG-3.000MHZ
KDS Daishinku Corp
Check for Price Yes End Of Life 3 MHz 3 MHz 60 MHz 3 V 3.2 mA Not Qualified 85 °C -30 °C AEC-Q100 SURFACE MOUNT 4 CERAMIC DILCC4,.08,65 YES DAISHINKU CORP unknown DILCC4,.08,65