Filter Your Search
1 - 2 of 2 results
|
DSEP2X25-12C
IXYS Corporation
|
$23.7584 | Yes | Yes | Transferred | 25 A | 3.3 V | 15 ns | 2 mA | 210 W | SILICON | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, 2 ELEMENTS | NO | 1.2 kV | 4 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | SOFT RECOVERY | 250 A | 1 | 1.2 kV | Not Qualified | R-PUFM-X4 | UL RECOGNIZED | 150 °C | -40 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NICKEL | UNSPECIFIED | UPPER | IXYS CORP | ROHS COMPLIANT, PLASTIC PACKAGE-4 | 4 | compliant | EAR99 | 8541.10.00.80 | |||
|
DSEP2X25-12C
Littelfuse Inc
|
$24.1457 | Yes | Active | 25 A | 3.3 V | 15 ns | 2 mA | 210 W | SILICON | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, 2 ELEMENTS | NO | 1.2 kV | 4 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | SOFT RECOVERY | 250 A | 1 | 1.2 kV | Not Qualified | R-PUFM-X4 | UL RECOGNIZED | 150 °C | -40 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NICKEL | UNSPECIFIED | UPPER | LITTELFUSE INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | EAR99 | 8541.10.00.80 | LITTELFUSE |