Parametric results for: DSC8121DM2 under XO

Filter Your Search

1 - 10 of 18 results

|
-
Manufacturer Part Number: dsc8121dm2
Select parts from the table below to compare.
Compare
Compare
DSC8121DM2-125.0000
Discera
Check for Price Yes Yes Transferred 125 MHz 25 % 15 pF CMOS ENABLE/DISABLE FUNCTION; TUBE 2 ns NO 2 ns 3.6 V 2.25 V 55/45 % 125 °C -55 °C SURFACE MOUNT YES 2.5mm x 2.0mm x 0.85mm DISCERA INC unknown Clock
DSC8121DM2-125.0000T
Discera
Check for Price Yes Yes Transferred 125 MHz 25 % 15 pF CMOS ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 3.6 V 2.25 V 55/45 % 125 °C -55 °C SURFACE MOUNT YES 2.5mm x 2.0mm x 0.85mm DISCERA INC unknown Clock
DSC8121DM2-170.0000
Discera
Check for Price Yes Yes Transferred 170 MHz 25 % 15 pF CMOS ENABLE/DISABLE FUNCTION; TUBE 2 ns NO 2 ns 3.6 V 2.25 V 55/45 % 125 °C -55 °C SURFACE MOUNT YES 2.5mm x 2.0mm x 0.85mm DISCERA INC unknown Clock
DSC8121DM2-10.0000
Discera
Check for Price Yes Yes Transferred 10 MHz 25 % 15 pF CMOS ENABLE/DISABLE FUNCTION; TUBE 2 ns NO 2 ns 3.6 V 2.25 V 55/45 % 125 °C -55 °C SURFACE MOUNT YES 2.5mm x 2.0mm x 0.85mm DISCERA INC unknown Clock
DSC8121DM2-170.0000T
Microchip Technology Inc
Check for Price Yes Active 170 MHz 25 % 15 pF CMOS ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 3.6 V 2.25 V 55/45 % 125 °C -55 °C SURFACE MOUNT YES 2.5mm x 2.0mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant Clock
DSC8121DM2-170.0000T
Discera
Check for Price Yes Yes Transferred 170 MHz 25 % 15 pF CMOS ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 3.6 V 2.25 V 55/45 % 125 °C -55 °C SURFACE MOUNT YES 2.5mm x 2.0mm x 0.85mm DISCERA INC unknown Clock
DSC8121DM2-125.0000
Microchip Technology Inc
Check for Price Yes Active 125 MHz 25 % 15 pF CMOS ENABLE/DISABLE FUNCTION; TUBE 2 ns NO 2 ns 3.6 V 2.25 V 55/45 % 125 °C -55 °C SURFACE MOUNT YES 2.5mm x 2.0mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant Clock
DSC8121DM2-170.0000
Microchip Technology Inc
Check for Price Yes Active 170 MHz 25 % 15 pF CMOS ENABLE/DISABLE FUNCTION; TUBE 2 ns NO 2 ns 3.6 V 2.25 V 55/45 % 125 °C -55 °C SURFACE MOUNT YES 2.5mm x 2.0mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant Clock
DSC8121DM2-100.0000T
Discera
Check for Price Yes Yes Transferred 100 MHz 25 % 15 pF CMOS ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 3.6 V 2.25 V 55/45 % 125 °C -55 °C SURFACE MOUNT YES 2.5mm x 2.0mm x 0.85mm DISCERA INC unknown Clock
DSC8121DM2-10.0000
Microchip Technology Inc
Check for Price Yes Active 10 MHz 25 % 15 pF CMOS ENABLE/DISABLE FUNCTION; TUBE 2 ns NO 2 ns 3.6 V 2.25 V 55/45 % 125 °C -55 °C SURFACE MOUNT YES 2.5mm x 2.0mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant Clock