Filter Your Search
1 - 10 of 12 results
|
DSC-644-6-1-R
Data Device Corporation
|
Check for Price | No | No | Active | 15 V | 1 kHz | 2 arc min | 90 V | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15 V | 1 | HYBRID | OTHER | R-XDMA-P23 | Not Qualified | e0 | 85 °C | -55 °C | 23 | UNSPECIFIED | HDIP | DIP24/28,2.2 | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | 55.88 mm | 13.208 mm | 79.375 mm | DATA DEVICE CORP | DIP | 0.520 INCH HEIGHT, MODULE-28/23 | 23 | compliant | 8542.39.00.01 | ||||
|
DSC-644-6-1
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 115 V | 440 Hz | 4 arc min | 14 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15 V | 1 | HYBRID | OTHER | R-XDMA-P22 | Not Qualified | e0 | 85 °C | -55 °C | 22 | UNSPECIFIED | DIP | DIP24/28,2.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | DATA DEVICE CORP | MODULE | 22 | compliant | 8542.39.00.01 | ||||||||
|
DSC-644-H-3-R
Data Device Corporation
|
Check for Price | No | No | Active | 15 V | 28.6 V | 10 kHz | 18 rps | 4 arc min | 90 V | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15 V | 1 | HYBRID | COMMERCIAL | R-XDMA-P23 | Not Qualified | e0 | 70 °C | 23 | UNSPECIFIED | HDIP | DIP28,2.2 | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | 55.88 mm | 13.208 mm | 79.375 mm | DATA DEVICE CORP | DIP | 0.520 INCH HEIGHT, MODULE-28/23 | 23 | compliant | 8542.39.00.01 | |||
|
DSC-644-L-1-R
Data Device Corporation
|
Check for Price | Active | 15 V | 1 kHz | 4 arc min | 11.8 V | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15 V | 1 | HYBRID | OTHER | R-XDMA-P23 | Not Qualified | e0 | 85 °C | -55 °C | 23 | UNSPECIFIED | HDIP | DIP24/28,2.2 | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | 55.88 mm | 13.208 mm | 79.375 mm | DATA DEVICE CORP | DIP | HDIP, DIP24/28,2.2 | 23 | compliant | 8542.39.00.01 | ||||||
|
DSC-644-L-3-R
Data Device Corporation
|
Check for Price | No | No | Obsolete | 15 V | 11.8 V | 400 Hz | 0.25 rps | 4 arc min | 11.8 V | 20 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15 V | 1 | HYBRID | COMMERCIAL | R-XDMA-P23 | Not Qualified | e0 | 70 °C | 23 | UNSPECIFIED | HDIP | DIP28,2.2 | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | 55.88 mm | 13.208 mm | 79.375 mm | DATA DEVICE CORP | DIP | 0.520 INCH HEIGHT, MODULE-28/23 | 23 | compliant | 8542.39.00.01 | |||
|
DSC-644-6-3
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 115 V | 440 Hz | 4 arc min | 14 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15 V | 1 | HYBRID | COMMERCIAL | R-XDMA-P22 | Not Qualified | e0 | 70 °C | 22 | UNSPECIFIED | DIP | DIP24/28,2.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | DATA DEVICE CORP | MODULE | 0.520 INCH HEIGHT, MODULE-28/23 | 22 | compliant | 8542.39.00.01 | ||||||||
|
DSC-644-H-1
Data Device Corporation
|
Check for Price | Transferred | 15 V | 115 V | 440 Hz | 4 arc min | 14 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15 V | 1 | HYBRID | OTHER | R-XDMA-P24 | Not Qualified | e0 | 85 °C | -55 °C | 24 | UNSPECIFIED | DIP | DIP24/28,2.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | DATA DEVICE CORP | MODULE | DIP, DIP24/28,2.2 | 24 | compliant | 8542.39.00.01 | |||||||||
|
DSC-644-6-3-R
Data Device Corporation
|
Check for Price | No | No | Active | 15 V | 28.6 V | 10 kHz | 18 rps | 4 arc min | 90 V | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15 V | 1 | HYBRID | COMMERCIAL | R-XDMA-P22 | Not Qualified | e0 | 70 °C | 22 | UNSPECIFIED | HDIP | DIP28,2.2 | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | 55.88 mm | 13.208 mm | 79.375 mm | DATA DEVICE CORP | DIP | HDIP, DIP28,2.2 | 22 | compliant | 8542.39.00.01 | |||
|
DSC-644-L-3
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 26 V | 440 Hz | 4 arc min | 14 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15 V | 1 | HYBRID | COMMERCIAL | R-XDMA-P24 | Not Qualified | e0 | 70 °C | 24 | UNSPECIFIED | DIP | DIP24/28,2.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | DATA DEVICE CORP | MODULE | 0.520 INCH HEIGHT, MODULE-28/23 | 28/23 | compliant | 8542.39.00.01 | ||||||||
|
DSC-644-H-1-R
Data Device Corporation
|
Check for Price | Active | 15 V | 1 kHz | 4 arc min | 90 V | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15 V | 1 | HYBRID | OTHER | R-XDMA-P23 | Not Qualified | e0 | 85 °C | -55 °C | 23 | UNSPECIFIED | HDIP | DIP24/28,2.2 | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | 55.88 mm | 13.208 mm | 79.375 mm | DATA DEVICE CORP | DIP | 0.520 INCH HEIGHT, MODULE-28/23 | 23 | compliant | 8542.39.00.01 |