Filter Your Search
1 - 2 of 2 results
|
DSC6021JE1B-01D9T
Microchip Technology Inc
|
Check for Price | Yes | Active | 50 % | 10 pF | CMOS | SELECTABLE O/P FREQ | 2 ns | NO | 80 MHz | 2 kHz | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.08,65 | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.89mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||
|
DSC6021JE1B-01D9
Microchip Technology Inc
|
Check for Price | Yes | Active | 50 % | 10 pF | CMOS | SELECTABLE O/P FREQ | 2 ns | NO | 80 MHz | 2 kHz | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.08,65 | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.89mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |