Filter Your Search
1 - 2 of 2 results
|
DSC6011MI1B-012.2880
Microchip Technology Inc
|
Check for Price | Yes | Active | 12.288 MHz | 50 % | 10 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 1 mA | 2 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | LCC4,.06X.08,61/37 | YES | 2.0mm x 1.6mm x 0.89mm | MICROCHIP TECHNOLOGY INC | VFLGA, 4 PIN | compliant | Clock | ||
|
DSC6011MI1B-012.2880T
Microchip Technology Inc
|
Check for Price | Yes | Active | 12.288 MHz | 50 % | 10 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 1 mA | 2 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | LCC4,.06X.08,61/37 | YES | 2.0mm x 1.6mm x 0.89mm | MICROCHIP TECHNOLOGY INC | VFLGA, 4 PIN | compliant | Clock |