Filter Your Search
1 - 2 of 2 results
|
DSC6001MI1A-052.0000T
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 52 MHz | 50 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | AEC-Q100; MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.06,61 | YES | 2.0mm x 1.6mm x 0.94mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | 3.96 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2020-06-25 | e | DRC Conflict Free Undeterminable | CMRT V2.00 | AEC-Q100 | ||||
|
DSC6001MI1A-052.0000
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 52 MHz | 50 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | AEC-Q100; MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.06,61 | YES | 2.0mm x 1.6mm x 0.94mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | 3.96 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2020-06-25 | e | DRC Conflict Free Undeterminable | CMRT V2.00 | AEC-Q100 | Microchip | 2019-07-03 06:40:09 |