Parametric results for: DSC400-0444Q0009KE1 under Clock Generators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dsc4000444q0009ke1
Select parts from the table below to compare.
Compare
Compare
DSC400-0444Q0009KE1
Microchip Technology Inc
Check for Price Yes Active 460 MHz YES 3.3 V CLOCK GENERATOR, MEMS CMOS REPLACED EXTERNAL CLOCK/CRYSTAL AS MEMS INTERNAL CLOCK 44 mA 3.6 V 2.25 V R-XQCC-N20 70 °C -20 °C AEC-Q100 20 UNSPECIFIED HVQCCN LCC20,.12X.2,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 3.2 mm 5 mm MICROCHIP TECHNOLOGY INC QFN-20 compliant
DSC400-0444Q0009KE1T
Microchip Technology Inc
Check for Price Yes Active 460 MHz YES 3.3 V CLOCK GENERATOR, MEMS CMOS REPLACED EXTERNAL CLOCK/CRYSTAL AS MEMS INTERNAL CLOCK 44 mA 3.6 V 2.25 V R-XQCC-N20 70 °C -20 °C AEC-Q100 20 UNSPECIFIED HVQCCN LCC20,.12X.2,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 3.2 mm 5 mm MICROCHIP TECHNOLOGY INC QFN-20 compliant