Parametric results for: DSC400-0133Q0157KI2 under Clock Generators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dsc4000133q0157ki2
Select parts from the table below to compare.
Compare
Compare
DSC400-0133Q0157KI2
Microchip Technology Inc
Check for Price Yes Active 460 MHz YES 3.3 V CLOCK GENERATOR, MEMS CMOS REPLACED EXTERNAL CLOCK/CRYSTAL AS MEMS INTERNAL CLOCK 44 mA 3.6 V 2.25 V R-XQCC-N20 1 85 °C -40 °C 260 40 20 UNSPECIFIED HVQCCN LCC20,.12X.2,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 3.2 mm 5 mm MICROCHIP TECHNOLOGY INC , unknown 2020-07-06
DSC400-0133Q0157KI2T
Microchip Technology Inc
Check for Price Yes Active 460 MHz YES 3.3 V CLOCK GENERATOR, MEMS CMOS REPLACED EXTERNAL CLOCK/CRYSTAL AS MEMS INTERNAL CLOCK 44 mA 3.6 V 2.25 V R-XQCC-N20 1 85 °C -40 °C 260 40 20 UNSPECIFIED HVQCCN LCC20,.12X.2,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 3.2 mm 5 mm MICROCHIP TECHNOLOGY INC , unknown 2020-07-06