Filter Your Search
1 - 2 of 2 results
|
DSC2311KL2-R0071
Microchip Technology Inc
|
Check for Price | Yes | Active | 64 MHz | YES | 3.3 V | CLOCK GENERATOR, MEMS | CMOS | 23 mA | 3.6 V | 2.25 V | R-PDSO-N6 | 105 °C | -40 °C | MIL-STD-883 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.08,32 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 825 µm | DUAL | 900 µm | 2 mm | 2.5 mm | MICROCHIP TECHNOLOGY INC | TDFN-6 | compliant | ||
|
DSC2311KL2-R0071T
Microchip Technology Inc
|
Check for Price | Yes | Active | 64 MHz | YES | 3.3 V | CLOCK GENERATOR, MEMS | CMOS | 23 mA | 3.6 V | 2.25 V | R-PDSO-N6 | 105 °C | -40 °C | MIL-STD-883 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.08,32 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 825 µm | DUAL | 900 µm | 2 mm | 2.5 mm | MICROCHIP TECHNOLOGY INC | TDFN-6 | compliant |