Parametric results for: DSC2210FM2-A0031T under Clock Generators

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dsc2210fm2a0031t
Select parts from the table below to compare.
Compare
Compare
DSC2210FM2-A0031T
Microchip Technology Inc
Check for Price Yes Active 50 MHz YES 3.3 V CLOCK GENERATOR, MEMS CMOS 1 GIGABIT ETHERNET 35 mA 3.6 V 2.25 V R-PQCC-N14 125 °C -55 °C AEC-Q100; MIL-STD-883 14 PLASTIC/EPOXY HVQCCN LCC14,.1X.12,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 950 µm 2.5 mm 3.2 mm MICROCHIP TECHNOLOGY INC QFN-14 compliant