Filter Your Search
1 - 2 of 2 results
|
DSC2044FI2-H0006
Microchip Technology Inc
|
Check for Price | Yes | Active | 156.25 MHz | YES | 3.3 V | CLOCK GENERATOR, MEMS | CMOS | 23 mA | 3.6 V | 2.25 V | R-PQCC-N14 | 85 °C | -40 °C | AEC-Q100; MIL-STD-883 | 14 | PLASTIC/EPOXY | HVQCCN | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 950 µm | 2.5 mm | 3.2 mm | MICROCHIP TECHNOLOGY INC | DSC2044FI2 | compliant | ||
|
DSC2044FI2-H0006T
Microchip Technology Inc
|
Check for Price | Yes | Active | 156.25 MHz | YES | 3.3 V | CLOCK GENERATOR, MEMS | CMOS | 23 mA | 3.6 V | 2.25 V | R-PQCC-N14 | 85 °C | -40 °C | AEC-Q100; MIL-STD-883 | 14 | PLASTIC/EPOXY | HVQCCN | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 950 µm | 2.5 mm | 3.2 mm | MICROCHIP TECHNOLOGY INC | DSC2044FI2 | compliant |