Filter Your Search
1 - 4 of 4 results
|
DSC2041FI1-K0001T
Microchip Technology Inc
|
Check for Price | Yes | Active | 25 MHz | 50 % | 15 pF | HCSL | TRI-STATE; ENABLE/DISABLE FUNCTION; HCSL... more | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||
|
DSC2041FI1-K0001
Discera
|
Check for Price | Yes | Yes | Transferred | 100 MHz | 50 % | 15 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; OTHER O/P FREQUENCY ALSO AVAILABLE; TUBE | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.85mm | DISCERA INC | unknown | Clock | ||
|
DSC2041FI1-K0001
Microchip Technology Inc
|
Check for Price | Yes | Active | 25 MHz | 50 % | 15 pF | HCSL | TRI-STATE; ENABLE/DISABLE FUNCTION; HCSL... more | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||
|
DSC2041FI1-K0001T
Discera
|
Check for Price | Yes | Yes | Transferred | 100 MHz | 50 % | 15 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; OTHER O/P FREQUENCY ALSO AVAILABLE; TR | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.85mm | DISCERA INC | unknown | Clock |