Filter Your Search
1 - 1 of 1 results
|
DSC201033RJT3
TT Electronics Resistors
|
Check for Price | Yes | Active | 33 Ω | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 400 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 5.1 mm | 2.5 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |