Filter Your Search
1 - 1 of 1 results
|
DSC2010127KFPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 127 kΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 400 V | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | WRAPAROUND | 800 µm | 5.1 mm | 2.5 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |