Filter Your Search
1 - 4 of 4 results
|
DSC2010-3.83FT3
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.83 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 400 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP, LEAD FREE | compliant | |||||
|
DSC2010-38.3FT3
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 38.3 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 400 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | WELWYN COMPONENTS LTD | , 2010 | compliant | EAR99 | 8533.21.00.30 | ||
|
DSC2010-3.83FT3
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 3.83 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 400 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | WELWYN COMPONENTS LTD | , 2010 | compliant | EAR99 | 8533.21.00.30 | ||
|
DSC2010-383FT3
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 383 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 400 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | WELWYN COMPONENTS LTD | , 2010 | compliant | EAR99 | 8533.21.00.30 |