Filter Your Search
1 - 4 of 4 results
|
DSC1123DI5-125.0000T
Microchip Technology Inc
|
Check for Price | Yes | Active | 125 MHz | 10 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 22 mA | 3.6 V | 2.25 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,32 | YES | 2.5mm x 2 mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||||||
|
DSC1123DI5-125.0000T
Discera
|
Check for Price | Yes | Yes | Transferred | 125 MHz | 10 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | NO | 3.6 V | 2.25 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 2.5mm x 2.0mm x 0.85mm | DISCERA INC | unknown | Clock | |||||||||
|
DSC1123DI5-125.0000
Discera
|
Check for Price | Yes | Yes | Transferred | 125 MHz | 10 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | NO | 3.6 V | 2.25 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 2.5mm x 2.0mm x 0.85mm | DISCERA INC | unknown | Clock | |||||||||
|
DSC1123DI5-125.0000
Microchip Technology Inc
|
Check for Price | Yes | Active | 125 MHz | 10 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 22 mA | 3.6 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,32 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2 mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | EAR99 | 8542.39.00.01 |