Filter Your Search
1 - 2 of 2 results
|
DSC1121DI1-060.0000
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 60 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 22 mA | 3.6 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC | SOLCC6,.08,32 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.9mm | MICROCHIP TECHNOLOGY INC | VDFN, 6 PIN | compliant | Clock | Microchip | ||
|
DSC1121DI1-060.0000T
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 60 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 22 mA | 3.6 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC | SOLCC6,.08,32 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.9mm | MICROCHIP TECHNOLOGY INC | VDFN, 6 PIN | compliant | Clock | Microchip |