Filter Your Search
1 - 2 of 2 results
|
DSC1121BI1-020.0000
Microchip Technology Inc
|
Check for Price | Yes | Active | 20 MHz | 50 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||
|
DSC1121BI1-020.0000T
Microchip Technology Inc
|
Check for Price | Yes | Active | 20 MHz | 50 % | 15 pF | CMOS | ENABLE/DISABLE FUNTION; TR | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |