Filter Your Search
1 - 1 of 1 results
|
DSC1101CL5-040.0000T
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 40 MHz | 10 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 35 mA | 3.6 V | 2.25 V | 55/45 % | e4 | 105 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC | SOLCC6,.1,41 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.95mm | MICROCHIP TECHNOLOGY INC | VDFN, 6 PIN | compliant | Clock | Microchip |