Filter Your Search
1 - 1 of 1 results
|
DSC1004BI2-033.0000T
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 33 MHz | 25 % | 40 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; 1.8 AND 2.5 VOLTAGE ARE ALSO AVAILABLE | 2 ns | NO | 2 ns | 55/45 % | e4 | 85 °C | -40 °C | AEC-Q100; MIL-STD-883 | SURFACE MOUNT | 4 | PLASTIC | DILCC4,.12 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | CDFN, 4 PIN | compliant | Clock |