Parametric results for: DSC1001DC5-001.0000 under XO

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: dsc1001dc50010000
Select parts from the table below to compare.
Compare
Compare
DSC1001DC5-001.0000T
Discera
Check for Price Yes Yes Transferred 1 MHz 10 % 10 KOHM, 15 pF 1.8 V CMOS STAND-BY; ENABLE/DISABLE FUNCTION; TAPE ... more 3 ns NO 150 MHz 1 MHz 4 mA 3 ns 6.3 mA 55/45 % CMOS Not Qualified 70 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.08,65 YES 2.5mm x 2.0mm x 0.85mm DISCERA INC DILCC4,.08,65 unknown Clock
DSC1001DC5-001.0000
Discera
Check for Price Yes Yes Transferred 1 MHz 10 % 10 KOHM, 15 pF 1.8 V CMOS STAND-BY; ENABLE/DISABLE FUNCTION; TUBE;... more 3 ns NO 150 MHz 1 MHz 4 mA 3 ns 6.3 mA 55/45 % CMOS Not Qualified 70 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.08,65 YES 2.5mm x 2.0mm x 0.85mm DISCERA INC ROHS AND REACH COMPLIANT, PLASTIC, QFN-4 unknown Clock
DSC1001DC5-001.0000
Microchip Technology Inc
Check for Price Yes Active 1 MHz 10 % 10 KOHM, 15 pF 3.3 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; 1.8 AND 2.5 VOLTAGE ARE ALSO AVAILABLE 2 ns NO 2 ns 6.3 mA 55/45 % e4 70 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.08,65 YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant Clock
DSC1001DC5-001.0000T
Microchip Technology Inc
Check for Price Yes Active 1 MHz 10 % 10 KOHM, 15 pF 3.3 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; 1.8 AND 2.5 VOLTAGE ARE ALSO AVAILABLE 2 ns NO 2 ns 6.3 mA 55/45 % e4 70 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.08,65 YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant Clock