Filter Your Search
1 - 2 of 2 results
|
DSC1001CL1-003.2500
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.25 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | ||
|
DSC1001CL1-003.2500T
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.25 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock |