Filter Your Search
1 - 2 of 2 results
|
DSC1001CI3-004.0000T
Microchip Technology Inc
|
Check for Price | Active | 4 MHz | 20 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | unknown | Clock | ||
|
DSC1001CI3-004.0000
Microchip Technology Inc
|
Check for Price | Active | 4 MHz | 20 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | unknown | Clock |