Filter Your Search
1 - 2 of 2 results
|
DSC1001CI2-096.0000
Microchip Technology Inc
|
$1.2561 | Yes | Yes | Active | 96 MHz | 25 % | 10 KOHM, 15 pF | 3.3 V | CMOS | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | 2 ns | NO | 2 ns | 12.2 mA | 3.6 V | 1.7 V | 55/45 % | e4 | 85 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.01,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.9mm | MICROCHIP TECHNOLOGY INC | SOLCC4,.01,83 | compliant | EAR99 | 8542.39.00.01 | Clock | Microchip | ||
|
DSC1001CI2-096.0000T
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 96 MHz | 25 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock |