Parametric results for: DSC1001CE5-148.5000T under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dsc1001ce51485000t
Select parts from the table below to compare.
Compare
Compare
DSC1001CE5-148.5000T
Microchip Technology Inc
Check for Price Yes Yes Active 148.5 MHz 10 % 10 KOHM, 15 pF 3.3 V CMOS ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE 2 ns NO 2 ns 12.2 mA 3.6 V 1.7 V 55/45 % e4 70 °C -20 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.01,83 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.9mm MICROCHIP TECHNOLOGY INC SOLCC4,.01,83 compliant EAR99 8542.39.00.01 Clock