Parametric results for: DSC1001AI2-150.0000 under XO

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: dsc1001ai21500000
Select parts from the table below to compare.
Compare
Compare
DSC1001AI2-150.0000
Micrel Inc
Check for Price Yes Transferred 150 MHz 25 % 10 KOHM, 15 pF 3.3 V CMOS AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more 2 ns NO 2 ns 55/45 % 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 0.85mm MICREL INC QFN-4 compliant Clock
DSC1001AI2-150.0000T
Micrel Inc
Check for Price Yes Transferred 150 MHz 25 % 10 KOHM, 15 pF 3.3 V CMOS AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more 2 ns NO 2 ns 55/45 % 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 0.85mm MICREL INC QFN-4 compliant Clock
DSC1001AI2-150.0000
Discera
Check for Price Yes Yes Transferred 150 MHz 25 % 10 KOHM, 15 pF 1.8 V CMOS STAND-BY; ENABLE/DISABLE FUNCTION; TUBE;... more 3 ns NO 150 MHz 1 MHz 4 mA 3 ns 12.2 mA 55/45 % CMOS Not Qualified 85 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES 7.0mm x 5.0mm x 0.85mm DISCERA INC ROHS AND REACH COMPLIANT, PLASTIC, QFN-4 unknown Clock
DSC1001AI2-150.0000
Microchip Technology Inc
Check for Price Yes Active 150 MHz 25 % 10 KOHM, 15 pF 3.3 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; 1.8 AND 2.5 VOLTAGE ARE ALSO AVAILABLE 2 ns NO 2 ns 12.2 mA 3.6 V 1.7 V 55/45 % e4 85 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant Clock
DSC1001AI2-150.0000T
Discera
Check for Price Yes Yes Transferred 150 MHz 25 % 10 KOHM, 15 pF 1.8 V CMOS STAND-BY; ENABLE/DISABLE FUNCTION; TAPE ... more 3 ns NO 150 MHz 1 MHz 4 mA 3 ns 12.2 mA 55/45 % CMOS Not Qualified 85 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES 7.0mm x 5.0mm x 0.85mm DISCERA INC ROHS AND REACH COMPLIANT, PLASTIC, QFN-4 unknown Clock
DSC1001AI2-150.0000T
Microchip Technology Inc
Check for Price Yes Active 150 MHz 25 % 10 KOHM, 15 pF 3.3 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; 1.8 AND 2.5 VOLTAGE ARE ALSO AVAILABLE 2 ns NO 2 ns 12.2 mA 3.6 V 1.7 V 55/45 % e4 85 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant Clock Microchip