Filter Your Search
1 - 10 of 18 results
|
DSC-544-I-2
Data Device Corporation
|
Check for Price | No | No | Transferred | 5 V | 63 Hz | 4 arc min | 14 | NO | DIGITAL TO SYNCHRO OR RESOLVER | 1 | 5.25 V | 4.75 V | HYBRID | INDUSTRIAL | R-XDMA-P21 | Not Qualified | e0 | 85 °C | -40 °C | 21 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | DUAL | DATA DEVICE CORP | MODULE | , | 28/21 | compliant | 8542.39.00.01 | |||||||||||||||
|
DSC-544-H-3-R
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 26 V | 400 Hz | 0.25 rps | 20 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 1 | 20 mA | 5.25 V | 4.75 V | HYBRID | COMMERCIAL | R-XDIP-P21 | Not Qualified | e0 | 70 °C | 21 | UNSPECIFIED | DIP | DIP21/28,2.2 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | 55.88 mm | 20.828 mm | 79.375 mm | DATA DEVICE CORP | DIP | 3.125 X 2.625 INCH, 0.820 INCH HEIGHT, MODULE-28/21 | 21 | compliant | 8542.39.00.01 | ||||||||
|
DSC-545-H-3
Data Device Corporation
|
Check for Price | Transferred | DIGITAL TO SYNCHRO OR RESOLVER | DATA DEVICE CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
DSC-545-I-1-R
Data Device Corporation
|
Check for Price | Active | DIGITAL TO SYNCHRO OR RESOLVER | DATA DEVICE CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
DSC544-H-1-R
Data Device Corporation
|
Check for Price | Active | 5 V | 11.8 V | 400 Hz | 0.25 rps | 2 arc min | 90 V | 20 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 1 | 20 mA | 5.25 V | 4.75 V | HYBRID | OTHER | R-XDMA-P21 | Not Qualified | e0 | 85 °C | -55 °C | 21 | UNSPECIFIED | DIP | DIP21/28,2.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | 55.88 mm | 20.828 mm | 79.375 mm | DATA DEVICE CORP | MODULE | 3.125 X 2.625 INCH, 0.820 INCH HEIGHT, MODULE-28/21 | 28/21 | compliant | 8542.39.00.01 | |||||||
|
DSC544-I-1-R
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 26 V | 400 Hz | 0.25 rps | 2 arc min | 90 V | 20 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 1 | 5.25 V | 4.75 V | HYBRID | OTHER | R-XDMA-P21 | Not Qualified | e0 | 85 °C | -55 °C | 21 | UNSPECIFIED | DIP | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | 55.88 mm | 20.828 mm | 79.375 mm | DATA DEVICE CORP | MODULE | DIP, | 28/21 | compliant | 8542.39.00.01 | |||||||
|
DSC-545-I-2
Data Device Corporation
|
Check for Price | Transferred | DIGITAL TO SYNCHRO OR RESOLVER | DATA DEVICE CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
DSC-544-I-1-R
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 90 V | 63 Hz | 4 arc min | 14 | NO | DIGITAL TO SYNCHRO OR RESOLVER | 1 | 5 V | 20 mA | 5.25 V | 4.75 V | HYBRID | OTHER | R-XDMA-P21 | Not Qualified | e0 | 85 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 21 | UNSPECIFIED | DIP | DIP21/28,2.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Tin/Lead (Sn/Pb) | PIN/PEG | 5.08 mm | DUAL | 55.88 mm | 20.828 mm | 79.375 mm | DATA DEVICE CORP | MODULE | DIP, DIP21/28,2.2 | 21 | compliant | |||||
|
DSC544-I-3-R
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 90 V | 63 Hz | 4 arc min | 90 V | 14 | NO | DIGITAL TO SYNCHRO OR RESOLVER | 1 | 5.25 V | 4.75 V | HYBRID | COMMERCIAL | R-XDMA-P21 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 21 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | 55.88 mm | 20.828 mm | 79.375 mm | DATA DEVICE CORP | DIP | 3.125 X 2.625 INCH, 0.820 INCH HEIGHT, PACKAGE-54/34 | 21 | compliant | ||||||||
|
DSC-545-H-2
Data Device Corporation
|
Check for Price | Transferred | DIGITAL TO SYNCHRO OR RESOLVER | DATA DEVICE CORP | , | compliant | 8542.39.00.01 |