Filter Your Search
1 - 1 of 1 results
|
DSC-11524-194W
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 26 V | 1 kHz | 2 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | MILITARY | R-XDIP-P36 | Not Qualified | e0 | 125 °C | -55 °C | 36 | UNSPECIFIED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 19.7 mm | 5.69 mm | 48.1 mm | DATA DEVICE CORP | DIP | DDIP-36 | 36 | compliant | 8542.39.00.01 |