Parametric results for: DSC-11524-173K under Position Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dsc11524173k
Select parts from the table below to compare.
Compare
Compare
DSC-11524-173K
Data Device Corporation
Check for Price No No Transferred 15 V 26 V 1 kHz 4 arc min 16 NO DIGITAL TO SYNCHRO OR RESOLVER -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID MILITARY R-XDIP-P36 Not Qualified e0 125 °C -55 °C 36 UNSPECIFIED DIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 19.7 mm 5.69 mm 48.1 mm DATA DEVICE CORP DIP DIP, 36 compliant 8542.39.00.01