Filter Your Search
1 - 1 of 1 results
|
DSC-10510-863L
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 26 V | 1 kHz | 5.6 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | BUILT-IN-TEST | -15.75 V | -14.25 V | -15 V | 1 | 25 mA | 15.75 V | 14.25 V | HYBRID | COMMERCIAL | R-XDMA-P40 | Not Qualified | e0 | 70 °C | MIL-STD-883 Class B (Modified) | 40 | UNSPECIFIED | QIP | DIP40,.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 5.08 mm | 54.36 mm | DATA DEVICE CORP | DMA | TDIP-40 | 40 | compliant | 8542.39.00.01 |