Filter Your Search
1 - 1 of 1 results
|
DSA6001JL2B-027.0000VAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 27 MHz | 25 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 1 mA | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 105 °C | -40 °C | AEC-Q100; MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.08,65 | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.89mm | MICROCHIP TECHNOLOGY INC | VLGA, 4 PIN | compliant | Clock |