Filter Your Search
1 - 1 of 1 results
|
DSA1105DL1-027.0000VAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 27 MHz | 50 % | 15 pF | CMOS | 6 ns | NO | 5 ns | 95 µA | 3.63 V | 2.25 V | 55/45 % | e3 | 105 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 6 | PLASTIC | SOLCC6,.1,32 | YES | Matte Tin (Sn) | 2.5mm x 2.0mm x 0.9mm | MICROCHIP TECHNOLOGY INC | VDFN, 6 PIN | compliant | Clock |