Filter Your Search
1 - 2 of 2 results
|
DSA10IM100UC-TRL
IXYS Corporation
|
Check for Price | Transferred | 10 A | 1.04 V | 200 µA | 50 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, PD-CASE | SOFT RECOVERY | 200 A | 1 | R-PSSO-G2 | IEC-60747 | TO-252AA | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | IXYS CORP | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | |||
|
DSA10IM100UC-TRL
Littelfuse Inc
|
Check for Price | Active | 10 A | 1.04 V | 200 µA | 50 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, PD-CASE | SOFT RECOVERY | 200 A | 1 | R-PSSO-G2 | IEC-60747 | TO-252AA | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | LITTELFUSE |