Parametric results for: DS96F172MJ/883 under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: ds96f172mj883
Select parts from the table below to compare.
Compare
Compare
DS96F172MJ/883
Texas Instruments
$18.2643 Yes No Active 5 V 5 V 3-STATE 1 1 25 ns LINE DRIVER BIPOLAR YES 20 µA EIA-485; EIA-422 4 1.5 V 60 mA TRUE 55 mA 5.5 V 4.5 V 5.5 V 4.5 V NO MILITARY R-CDIP-T16 Not Qualified e0 1 125 °C -55 °C MIL-STD-883 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.94 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP, DIP16,.3 16 not_compliant EAR99 8542.39.00.01 Texas Instruments
DS96F172MJ/883
National Semiconductor Corporation
Check for Price No Transferred 5 V STANDARD 3-STATE 4 25 ns LINE DRIVER BIPOLAR YES 20 µA EIA-422; EIA-485 4 1.5 V COMPLEMENTARY 5.5 V 4.5 V NO MILITARY R-GDIP-T16 Not Qualified e0 1 125 °C -55 °C 260 MIL-STD-883 40 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 19.43 mm 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP CERAMIC, DIP-16 not_compliant EAR99 8542.39.00.01