Filter Your Search
1 - 3 of 3 results
|
DS9637ACMDC
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | LINE RECEIVER | BIPOLAR | EIA-422; EIA-423; MIL-STD-188-114 | 2 | 20 mA | 25 ns | 50 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | X-XUUC-N | Not Qualified | 1 | 70 °C | 260 | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | ||||
|
DS9637ACMDC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | LINE RECEIVER | BIPOLAR | EIA-422; EIA-423; MIL-STD-188-114 | 2 | 25 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | X-XUUC-N | 70 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | ROCHESTER ELECTRONICS LLC | DIE, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
DS9637ACMDC
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | LINE RECEIVER | BIPOLAR | EIA-422; EIA-423; MIL-STD-188-114 | 2 | 20 mA | 25 ns | 50 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | X-XUUC-N | Not Qualified | 1 | 70 °C | 260 | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | DIE |