Filter Your Search
1 - 3 of 3 results
|
DS92LV2421SQX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | 1.8 V | STANDARD | 3-STATE | 24 | LINE DRIVER | YES | I2C | 1 | COMPLEMENTARY | 90 mA | 1.89 V | 1.71 V | 1.89 V | 1.71 V | YES | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | TEXAS INSTRUMENTS INC | QFN | 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DS92LV2421SQX
Texas Instruments
|
Check for Price | Obsolete | 1.8 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | LINE DRIVER | YES | GENERAL PURPOSE | 1 | 1.89 V | 1.71 V | YES | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, | 48 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
DS92LV2421SQX
National Semiconductor Corporation
|
Check for Price | Transferred | 1.8 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | LINE DRIVER | YES | GENERAL PURPOSE | 1 | 1.89 V | 1.71 V | YES | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | NATIONAL SEMICONDUCTOR CORP | HVQCCN, | unknown | EAR99 | 8542.39.00.01 |