Filter Your Search
1 - 3 of 3 results
|
DS92LV2412SQE/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | 1.8 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | LINE RECEIVER | GENERAL PURPOSE | 1 | 85 mA | 1.89 V | 1.71 V | 1.89 V | 1.71 V | YES | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 60 | PLASTIC/EPOXY | HVQCCN | LCC60,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 800 µm | 9 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC60,.35SQ,20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
DS92LV2412SQENOPB
Texas Instruments
|
Check for Price | Yes | Active | LINE RECEIVER | YES | S-XQCC-N60 | Not Qualified | 60 | UNSPECIFIED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | NATIONAL SEMICONDUCTOR CORP | , | compliant | QFN | 60 | |||||||||||||||||||||||||||||||
|
DS92LV2412SQENOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | LINE RECEIVER | 85 mA | YES | INDUSTRIAL | S-XQCC-N60 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 60 | UNSPECIFIED | QCCN | LCC60,.35SQ,20 | SQUARE | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC60,.35SQ,20 | compliant | EAR99 | 8542.39.00.01 |