Parametric results for: DS92LV090A under Line Driver or Receivers

Filter Your Search

1 - 10 of 13 results

All Filters
|
0.240.30.240.270.280.3
-
Manufacturer Part Number: ds92lv090a
Select parts from the table below to compare.
Compare
Select Parts Part Number
DS92LV090ATVEHX/NOPB
Texas Instruments
DS92LV090ATVEH/NOPB
Texas Instruments
DS92LV090ATVEHX
Texas Instruments
DS92LV090ATVEP
National Semiconductor Corporation
DS92LV090ATCEH
Texas Instruments
DS92LV090ATVEH
Rochester Electronics LLC
DS92LV090ATVEP
Texas Instruments
DS92LV090ATVEH
National Semiconductor Corporation
DS92LV090ATCEH
National Semiconductor Corporation
DS92LV090ATVEHX
National Semiconductor Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Supply Voltage1-Nom
Input Characteristics
Output Characteristics
Driver Number of Bits Receiver Number of Bits
Transmit Delay-Max
Interface IC Type
Technology Differential Output
High Level Input Current-Max
Interface Standard Number of Functions Out Swing-Min
Output Low Current-Max
Output Polarity
Receive Delay-Max
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Supply Voltage1-Max
Supply Voltage1-Min
Surface Mount
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL 3-STATE 9 9 2.2 ns LINE TRANSCEIVER CMOS YES 20 µA GENERAL PURPOSE 9 240 mV 2 mA TRUE 3.2 ns 210 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 10 mm 1.6 mm 10 mm TEXAS INSTRUMENTS INC QFP TQFP-64 64 compliant EAR99 8542.39.00.01 Texas Instruments
Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL 3-STATE 9 9 2.2 ns LINE TRANSCEIVER CMOS YES 20 µA GENERAL PURPOSE 9 240 mV 2 mA TRUE 3.2 ns 210 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 10 mm 1.6 mm 10 mm TEXAS INSTRUMENTS INC QFP TQFP-64 64 compliant EAR99 8542.39.00.01 Texas Instruments
No No Obsolete 3.3 V DIFFERENTIAL 9 9 2.2 ns LINE TRANSCEIVER CMOS YES 20 µA GENERAL PURPOSE 9 240 mV 2 mA 3.2 ns 210 mA 3.6 V 3 V YES INDUSTRIAL S-PQFP-G64 Not Qualified e0 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 10 mm 1.6 mm 10 mm NATIONAL SEMICONDUCTOR CORP QFP LFQFP, QFP64,.47SQ,20 64 compliant EAR99 8542.39.00.01
No Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 9 9 2.2 ns LINE TRANSCEIVER CMOS YES GENERAL PURPOSE 9 3.2 ns 3.6 V 3 V YES INDUSTRIAL S-PQFP-G64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 10 mm 1.6 mm 10 mm NATIONAL SEMICONDUCTOR CORP LFQFP, compliant EAR99 8542.39.00.01
No Obsolete 3.3 V 9 YES 20 µA 300 mV 2 mA 10 ns YES INDUSTRIAL S-PQFP-G64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY QFP QFP64,.47SQ,20 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD NATIONAL SEMICONDUCTOR CORP QFP, QFP64,.47SQ,20 unknown EAR99 8542.39.00.01
No No Active 3.3 V DIFFERENTIAL 9 9 2.2 ns LINE TRANSCEIVER CMOS YES GENERAL PURPOSE 9 3.2 ns 3.6 V 3 V YES INDUSTRIAL S-PQFP-G64 e0 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 10 mm 1.6 mm 10 mm ROCHESTER ELECTRONICS LLC QFP TQFP-64 64 unknown
No No Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 9 9 2.2 ns LINE TRANSCEIVER CMOS YES GENERAL PURPOSE 9 3.2 ns 3.6 V 3 V YES INDUSTRIAL S-PQFP-G64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 10 mm 1.6 mm 10 mm TEXAS INSTRUMENTS INC QFP LFQFP, 64 compliant EAR99 8542.39.00.01
No Transferred 3.3 V DIFFERENTIAL 9 9 2.2 ns LINE TRANSCEIVER CMOS YES 20 µA GENERAL PURPOSE 9 240 mV 2 mA 3.2 ns 3.6 V 3 V YES INDUSTRIAL S-PQFP-G64 Not Qualified e0 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 10 mm 1.6 mm 10 mm NATIONAL SEMICONDUCTOR CORP TQFP-64 not_compliant EAR99 8542.39.00.01
No Obsolete 3.3 V 9 YES 20 µA 300 mV 2 mA 10 ns YES INDUSTRIAL S-PQFP-G64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY QFP QFP64,.47SQ,20 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD NATIONAL SEMICONDUCTOR CORP QFP, QFP64,.47SQ,20 unknown EAR99 8542.39.00.01
No No Obsolete 3.3 V DIFFERENTIAL 9 9 2.2 ns LINE TRANSCEIVER CMOS YES 20 µA GENERAL PURPOSE 9 240 mV 2 mA 3.2 ns 210 mA 3.6 V 3 V YES INDUSTRIAL S-PQFP-G64 Not Qualified e0 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 10 mm 1.6 mm 10 mm NATIONAL SEMICONDUCTOR CORP TQFP-64 not_compliant EAR99 8542.39.00.01
Compare
DS92LV090ATVEHX/NOPB
Texas Instruments
$5.5941 Buy Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL 3-STATE 9 9 2.2 ns LINE TRANSCEIVER CMOS YES 20 µA GENERAL PURPOSE 9 240 mV 2 mA TRUE 3.2 ns 210 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 10 mm 1.6 mm 10 mm TEXAS INSTRUMENTS INC QFP TQFP-64 64 compliant EAR99 8542.39.00.01 Texas Instruments
DS92LV090ATVEH/NOPB
Texas Instruments
$9.2934 Buy Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL 3-STATE 9 9 2.2 ns LINE TRANSCEIVER CMOS YES 20 µA GENERAL PURPOSE 9 240 mV 2 mA TRUE 3.2 ns 210 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 10 mm 1.6 mm 10 mm TEXAS INSTRUMENTS INC QFP TQFP-64 64 compliant EAR99 8542.39.00.01 Texas Instruments
DS92LV090ATVEHX
Texas Instruments
Check for Price Buy No No Obsolete 3.3 V DIFFERENTIAL 9 9 2.2 ns LINE TRANSCEIVER CMOS YES 20 µA GENERAL PURPOSE 9 240 mV 2 mA 3.2 ns 210 mA 3.6 V 3 V YES INDUSTRIAL S-PQFP-G64 Not Qualified e0 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 10 mm 1.6 mm 10 mm NATIONAL SEMICONDUCTOR CORP QFP LFQFP, QFP64,.47SQ,20 64 compliant EAR99 8542.39.00.01
DS92LV090ATVEP
National Semiconductor Corporation
Check for Price Buy No Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 9 9 2.2 ns LINE TRANSCEIVER CMOS YES GENERAL PURPOSE 9 3.2 ns 3.6 V 3 V YES INDUSTRIAL S-PQFP-G64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 10 mm 1.6 mm 10 mm NATIONAL SEMICONDUCTOR CORP LFQFP, compliant EAR99 8542.39.00.01
DS92LV090ATCEH
Texas Instruments
Check for Price Buy No Obsolete 3.3 V 9 YES 20 µA 300 mV 2 mA 10 ns YES INDUSTRIAL S-PQFP-G64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY QFP QFP64,.47SQ,20 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD NATIONAL SEMICONDUCTOR CORP QFP, QFP64,.47SQ,20 unknown EAR99 8542.39.00.01
DS92LV090ATVEH
Rochester Electronics LLC
Check for Price Buy No No Active 3.3 V DIFFERENTIAL 9 9 2.2 ns LINE TRANSCEIVER CMOS YES GENERAL PURPOSE 9 3.2 ns 3.6 V 3 V YES INDUSTRIAL S-PQFP-G64 e0 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 10 mm 1.6 mm 10 mm ROCHESTER ELECTRONICS LLC QFP TQFP-64 64 unknown
DS92LV090ATVEP
Texas Instruments
Check for Price Buy No No Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 9 9 2.2 ns LINE TRANSCEIVER CMOS YES GENERAL PURPOSE 9 3.2 ns 3.6 V 3 V YES INDUSTRIAL S-PQFP-G64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 10 mm 1.6 mm 10 mm TEXAS INSTRUMENTS INC QFP LFQFP, 64 compliant EAR99 8542.39.00.01
DS92LV090ATVEH
National Semiconductor Corporation
Check for Price Buy No Transferred 3.3 V DIFFERENTIAL 9 9 2.2 ns LINE TRANSCEIVER CMOS YES 20 µA GENERAL PURPOSE 9 240 mV 2 mA 3.2 ns 3.6 V 3 V YES INDUSTRIAL S-PQFP-G64 Not Qualified e0 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 10 mm 1.6 mm 10 mm NATIONAL SEMICONDUCTOR CORP TQFP-64 not_compliant EAR99 8542.39.00.01
DS92LV090ATCEH
National Semiconductor Corporation
Check for Price Buy No Obsolete 3.3 V 9 YES 20 µA 300 mV 2 mA 10 ns YES INDUSTRIAL S-PQFP-G64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY QFP QFP64,.47SQ,20 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD NATIONAL SEMICONDUCTOR CORP QFP, QFP64,.47SQ,20 unknown EAR99 8542.39.00.01
DS92LV090ATVEHX
National Semiconductor Corporation
Check for Price Buy No No Obsolete 3.3 V DIFFERENTIAL 9 9 2.2 ns LINE TRANSCEIVER CMOS YES 20 µA GENERAL PURPOSE 9 240 mV 2 mA 3.2 ns 210 mA 3.6 V 3 V YES INDUSTRIAL S-PQFP-G64 Not Qualified e0 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 10 mm 1.6 mm 10 mm NATIONAL SEMICONDUCTOR CORP TQFP-64 not_compliant EAR99 8542.39.00.01